TDK, B82462-A4 Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH 500 mA Idc
- RS Stock No.:
- 496-0518
- Mfr. Part No.:
- B82464A4474K000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 188 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 187 | $1.92 | - |
| 188 - 374 | $1.88 | 2% |
| 375 + | $1.83 | 4% |
*price indicative
- RS Stock No.:
- 496-0518
- Mfr. Part No.:
- B82464A4474K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 500mA | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 1.27Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | B82462-A4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.8mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Depth | 10.4mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 0.1MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 500mA | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 1.27Ω | ||
Minimum Operating Temperature -55°C | ||
Series B82462-A4 | ||
Maximum Operating Temperature 150°C | ||
Height 4.8mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Depth 10.4mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 0.1MHz | ||
Inductor Construction Wirewound | ||

B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
