TDK, B82462-A4 Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH 500 mA Idc
- RS Stock No.:
- 162-0241
- Mfr. Part No.:
- B82464A4474K000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0241
- Mfr. Part No.:
- B82464A4474K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.27Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | B82462-A4 | |
| Height | 4.8mm | |
| Core Material | Ferrite | |
| Depth | 10.4mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Maximum Self Resonant Frequency | 0.1MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.27Ω | ||
Maximum Operating Temperature 150°C | ||
Series B82462-A4 | ||
Height 4.8mm | ||
Core Material Ferrite | ||
Depth 10.4mm | ||
Termination Style Surface Mount | ||
Standards/Approvals AEC-Q200, RoHS | ||
Maximum Self Resonant Frequency 0.1MHz | ||
Inductor Construction Wirewound | ||

B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
