TDK, B82462-A4, SMT Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH 330 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.71

(exc. GST)

$1.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location

Units
Per unit
1 - 187$1.71
188 - 374$1.67
375 +$1.65

*price indicative

Packaging Options:
RS Stock No.:
496-0530
Mfr. Part No.:
B82464A4105K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1mH

Maximum DC Current

330mA

Package/Case

SMT

Length

10.4mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

3Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Series

B82462-A4

Maximum Operating Temperature

150°C

Depth

10.4mm

Standards/Approvals

RoHS, AEC-Q200

Core Material

Ferrite

Height

4.8mm

Moulded

Yes

Inductor Construction

Wirewound

B82464-A4 Series Wire Wound Chokes


SMT size 10 x 10mm

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy