TDK, B82462-A4 Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH 580 mA Idc

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
496-0502
Mfr. Part No.:
B82464A4334K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

580mA

Length

10.4mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

1Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

B82462-A4

Core Material

Ferrite

Standards/Approvals

RoHS, JEDEC J-STD 020D

Height

4.8mm

Depth

10.4mm

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wirewound

B82464-A4 Series Wire Wound Chokes


SMT size 10 x 10mm

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy