TDK, B82462-A4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 4.9 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-1136
Mfr. Part No.:
B82464A4332M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

4.9A

Packaging

Tape & Reel

Length

10.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

15mΩ

Maximum Operating Temperature

150°C

Series

B82462-A4

Inductance Tolerance

±20 %

Diameter

10.4mm

Height

4.8mm

Depth

10.4mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Wirewound

B82464-A4 Series Wire Wound Chokes


SMT size 10 x 10mm

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy