TDK, B82462-A4 Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20/±10 % 1.8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 188 more to save $5.64

View bulk pricing options

Subtotal (1 unit)*

$1.62

(exc. GST)

$1.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 91 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 187$1.62-
188 - 374$1.59$5.64
375 +$1.56$22.50

*price indicative

Packaging Options:
RS Stock No.:
496-0451
Mfr. Part No.:
B82464A4333K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

1.8A

Length

10.4mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20/±10 %

Series

B82462-A4

Maximum Operating Temperature

150°C

Termination Style

Winding Welded To Terminal

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4.8mm

Depth

10.4mm

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Wirewound

B82464-A4 Series Wire Wound Chokes


SMT size 10 x 10mm

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy