TDK, B82462-A4 Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20/±10 % 1.8 A Idc
- RS Stock No.:
- 162-0237
- Mfr. Part No.:
- B82464A4333K000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0237
- Mfr. Part No.:
- B82464A4333K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.8A | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20/±10 % | |
| Series | B82462-A4 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 10.4mm | |
| Termination Style | Winding Welded To Terminal | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.8A | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20/±10 % | ||
Series B82462-A4 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 10.4mm | ||
Termination Style Winding Welded To Terminal | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||

B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
