TDK, B82462-A4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 4.9 A Idc

This image is representative of the product range

Subtotal (1 unit)*

$1.95

(exc. GST)

$2.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 125 unit(s), ready to ship from another location
Units
Per unit
1 +$1.95

*price indicative

Packaging Options:
RS Stock No.:
496-0394
Mfr. Part No.:
B82464A4332M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.9A

Packaging

Tape & Reel

Length

10.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

15mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

B82462-A4

Standards/Approvals

RoHS

Depth

10.4mm

Termination Style

Surface Mount

Diameter

10.4mm

Height

4.8mm

Core Material

Ferrite

Inductor Construction

Wirewound

Moulded

Yes

B82464-A4 Series Wire Wound Chokes


SMT size 10 x 10mm

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy