Panasonic, ETQP Shielded Power Choke Coil with a Metal Composite Core, 82 μH ±20 % 4.3 A Idc
- RS Stock No.:
- 271-3064
- Mfr. Part No.:
- ETQP5M820YGC
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$475.00
(exc. GST)
$520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $0.95 | $475.00 |
*price indicative
- RS Stock No.:
- 271-3064
- Mfr. Part No.:
- ETQP5M820YGC
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 82μH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 4.3A | |
| Length | 10.7mm | |
| Packaging | Embossed Carrier Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 194mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | ETQP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Core Material | Metal Composite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 82μH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 4.3A | ||
Length 10.7mm | ||
Packaging Embossed Carrier Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 194mΩ | ||
Minimum Operating Temperature -40°C | ||
Series ETQP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Core Material Metal Composite | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power Inductors is also known as power choke coil. This inductor has high heat resistance and high reliability using metal composite core. The high vibration resistance as result of newly developed integral construction under severe reliability conditions of automotive and other strenuous applications. This inductors offers an excellent inductance stability using ferrous alloy magnetic material with low DC resistance of winding and low eddy current loss of the core. A gapless structure achieved with metal composite core.
High efficiency
High reliability
RoHS compliant
High bias current
Low audible noise
High heat resistance
- RS Stock No. 2713065
- Mfr. Part No. ETQP5M820YGC
Each (On a Tape of 5)
$1.618
- RS Stock No. 2713065P
- Mfr. Part No. ETQP5M820YGC
Each (Supplied on a Reel)
$1.618
- RS Stock No. 2713059P
- Mfr. Part No. ETQP4M150KFM
Each (Supplied on a Reel)
$1.136
- RS Stock No. 2713059
- Mfr. Part No. ETQP4M150KFM
Each (On a Tape of 5)
$1.136
Related links
- Panasonic 82 μH ±20 % 4.3 A Idc
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 10 μH ±20 % 11.1 A Idc
- Panasonic 15 μH ±20 % 7.2 A Idc
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 14 μH ±20 % 11.2 A Idc
- Panasonic 6.8 μH ±20 % 6.7 A Idc










