Panasonic, ETQP6M Shielded Power Choke Coil with a Metal Composite Core, 14 μH ±20 % 11.2 A Idc
- RS Stock No.:
- 240-4042
- Mfr. Part No.:
- ETQP6M150KLC
- Brand:
- Panasonic
This image is representative of the product range
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$769.50
(exc. GST)
$846.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.539 | $769.50 | - |
| 2500 + | $1.385 | $692.50 | 10% |
*price indicative
- RS Stock No.:
- 240-4042
- Mfr. Part No.:
- ETQP6M150KLC
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 14μH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 11.2A | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30.8mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP6M | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Depth | 6mm | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 14μH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 11.2A | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30.8mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series ETQP6M | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Depth 6mm | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- RS Stock No. 2404043
- Mfr. Part No. ETQP6M150KLC
- RS Stock No. 2404043P
- Mfr. Part No. ETQP6M150KLC
- RS Stock No. 2404041P
- Mfr. Part No. ETQP5M2R0YSC
- RS Stock No. 2404040
- Mfr. Part No. ETQP5M2R0YSC
Related links
- Panasonic 14 μH ±20 % 11.2 A Idc
- Panasonic 4.7 μH ±20 % 14.1 A Idc
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 2.5 μH ±20 % 19.6 A Idc
- Panasonic 1.5 μH ±20 % 23.3 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 82 μH ±20 % 4.3 A Idc










