Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables

Subtotal (1 unit)*

$44.11

(exc. GST)

$48.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 754 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.11

*price indicative

RS Stock No.:
203-3671
Distrelec Article No.:
301-24-543
Mfr. Part No.:
6GK1901-1BB12-2AE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Acquisition Connector

Accessory Type

RJ45 Data Connector

Series

6GK1901

For Use With

For connection to IE FC TP cables

IP Rating

IP20

Standards/Approvals

RoHS , UL , CULus , Cat6a

COO (Country of Origin):
PL
The Siemens RJ45 data connector has Industrial Ethernet Fast Connect RJ45 plug with RJ45 plug-in connector and CAT6A Standard for structured cabling used for IE FC Cable 4x 2.

Metal enclosure

160° cable outlet

IP20 protection class IP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy