Panasonic, PCC-M15A0MF, 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- RS Stock No.:
- 799-747
- Mfr. Part No.:
- ETQPAM2R5JFW
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.88 | $9.76 |
| 20 - 98 | $4.735 | $9.47 |
| 100 - 198 | $4.585 | $9.17 |
| 200 + | $3.955 | $7.91 |
*price indicative
- RS Stock No.:
- 799-747
- Mfr. Part No.:
- ETQPAM2R5JFW
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Choke Coil | |
| Inductance | 2.5μH | |
| Maximum DC Current | 3.1A | |
| Package/Case | 200 | |
| Length | 17.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.42Ω | |
| Series | PCC-M15A0MF | |
| Inductance Tolerance | ± 20 % | |
| Maximum Operating Temperature | 160°C | |
| Depth | 15.6mm | |
| Diameter | 17.2mm | |
| Height | 10.5mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 87MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Choke Coil | ||
Inductance 2.5μH | ||
Maximum DC Current 3.1A | ||
Package/Case 200 | ||
Length 17.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.42Ω | ||
Series PCC-M15A0MF | ||
Inductance Tolerance ± 20 % | ||
Maximum Operating Temperature 160°C | ||
Depth 15.6mm | ||
Diameter 17.2mm | ||
Height 10.5mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 87MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power Choke Coil for Automotive is a robust power inductor series with metal composite cores specifically engineered for severe reliability conditions in automotive and other strenuous applications.
Large current power handling capabilities up to 87 A for the M15A0MF R33 type and 53 A for the M1280MF R33 type
Excellent inductance stability using ferrous alloy magnetic material over a broad temperature range and under high DC bias conditions
Related links
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 1.5 μH ± 20 % 3.1 A Idc
- Panasonic 3.3 μH ±20 % 35 mA Idc
- Panasonic 4.7 μH ±20 % 31 mA Idc
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 82 μH ±20 % 4.3 A Idc
- Panasonic 10 μH ±20 % 11.1 A Idc
- Panasonic 15 μH ±20 % 7.2 A Idc
