Panasonic, ETQP Shielded Power Choke Coil with a Metal Composite Core, 22 μH ±20 % 4.1 A Idc
- RS Stock No.:
- 271-3061
- Mfr. Part No.:
- ETQP4M220KFN
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $7.30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$5.54
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.108 | $5.54 | - |
| 25 - 45 | $0.816 | $4.08 | $7.30 |
| 50 - 95 | $0.72 | $3.60 | $19.40 |
| 100 - 245 | $0.618 | $3.09 | $49.00 |
| 250 + | $0.544 | $2.72 | $141.00 |
*price indicative
- RS Stock No.:
- 271-3061
- Mfr. Part No.:
- ETQP4M220KFN
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Choke Coil | |
| Inductance | 22μH | |
| Maximum DC Current | 4.1A | |
| Packaging | Embossed Carrier Tape | |
| Length | 6.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP | |
| Core Material | Metal Composite | |
| Standards/Approvals | No | |
| Depth | 6mm | |
| Height | 4.8mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Choke Coil | ||
Inductance 22μH | ||
Maximum DC Current 4.1A | ||
Packaging Embossed Carrier Tape | ||
Length 6.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series ETQP | ||
Core Material Metal Composite | ||
Standards/Approvals No | ||
Depth 6mm | ||
Height 4.8mm | ||
Inductor Construction Shielded | ||
The Panasonic Power Inductors is also known as power choke coil. This inductor has high heat resistance and high reliability using metal composite core. The high vibration resistance as result of newly developed integral construction under severe reliability conditions of automotive and other strenuous applications. This inductors offers an excellent inductance stability using ferrous alloy magnetic material with low DC resistance of winding and low eddy current loss of the core. A gapless structure achieved with metal composite core.
SMD type
RoHS compliant
High bias current
High heat resistance
High efficiency and reliability
Low audible noise and low loss
- RS Stock No. 2713060
- Mfr. Part No. ETQP4M220KFN
Each (On a Reel of 500)
$0.651
- RS Stock No. 2713061P
- Mfr. Part No. ETQP4M220KFN
Each (Supplied on a Reel)
$1.108
- RS Stock No. 2713059
- Mfr. Part No. ETQP4M150KFM
Each (On a Tape of 5)
$1.136
- RS Stock No. 2713059P
- Mfr. Part No. ETQP4M150KFM
Each (Supplied on a Reel)
$1.136
Related links
- Panasonic 22 μH ±20 % 4.1 A Idc
- Panasonic 82 μH ±20 % 4.3 A Idc
- Panasonic 10 μH ±20 % 11.1 A Idc
- Panasonic 15 μH ±20 % 7.2 A Idc
- Panasonic 1.9 μH ±20 % 29.8 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 14 μH ±20 % 11.2 A Idc
- Panasonic 6.8 μH ±20 % 6.7 A Idc









