Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 4.98 A Idc
- RS Stock No.:
- 248-8076
- Mfr. Part No.:
- IHLP1212ABEVR68M5A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8076
- Mfr. Part No.:
- IHLP1212ABEVR68M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 4.98A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 36.4mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 113MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 4.98A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 36.4mΩ | ||
Maximum Operating Temperature 155°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS Compliant | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 113MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212AB-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
- RS Stock No. 2488054
- Mfr. Part No. IHLP1212ABEVR10M5A
Each (On a Tape of 5)
$1.304
- RS Stock No. 2488054P
- Mfr. Part No. IHLP1212ABEVR10M5A
Each (Supplied on a Reel)
$1.304
- RS Stock No. 2488079P
- Mfr. Part No. IHLP1212ABEVR82M5A
Each (Supplied on a Reel)
$1.332
- RS Stock No. 2488066
- Mfr. Part No. IHLP1212ABEVR22MA1
Each (On a Tape of 5)
$1.128
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 4.98 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 5.96 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.99 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 4.81 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 12.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 4.26 A Idc










