Vishay, IHLP-1212AE-11, ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
298-748
Mfr. Part No.:
IHLP1212AEERR47M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470nH

Product Type

Surface Mount Inductor

Maximum DC Current

6.7A

Sub Type

Wirewound Inductor

Package/Case

ER

Packaging

Tape & Reel

Length

3mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

11.4mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP-1212AE-11

Standards/Approvals

RoHS Compliant

Core Material

Composite Ferrite

Diameter

1.5mm

Depth

1.5mm

Height

1.5mm

Maximum Self Resonant Frequency

222MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
TW
The Vishay Power Conductors are high current and low profile commercial inductors. They have shielded construction and handles high transient current spikes without saturation. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.

Ultra low buzz noise

Frequency range up to 1 MHz

Inductance is 0.47 muH

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy