Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.93 A Idc
- RS Stock No.:
- 248-8066
- Mfr. Part No.:
- IHLP1212ABEVR22MA1
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$5.64
(exc. GST)
$6.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,470 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.128 | $5.64 | - |
| 50 - 245 | $1.096 | $5.48 | $1.60 |
| 250 - 495 | $1.064 | $5.32 | $16.00 |
| 500 - 995 | $1.03 | $5.15 | $49.00 |
| 1000 + | $0.998 | $4.99 | $130.00 |
*price indicative
- RS Stock No.:
- 248-8066
- Mfr. Part No.:
- IHLP1212ABEVR22MA1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220nH | |
| Maximum DC Current | 7.93A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 13.21mΩ | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Self Resonant Frequency | 251MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 220nH | ||
Maximum DC Current 7.93A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 13.21mΩ | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS Compliant | ||
Maximum Self Resonant Frequency 251MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212AB-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.93 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.12 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.99 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 4.81 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 12.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 4.26 A Idc
