Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc
- RS Stock No.:
- 248-8127
- Mfr. Part No.:
- IHLP1212BZEVR22MA1
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8127
- Mfr. Part No.:
- IHLP1212BZEVR22MA1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220nH | |
| Maximum DC Current | 8.14A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 14.68mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Height | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Metal Composite | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 225MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 220nH | ||
Maximum DC Current 8.14A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 14.68mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Height 2mm | ||
Standards/Approvals RoHS Compliant | ||
Core Material Metal Composite | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 225MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212BZ-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.
Frequency range up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 220 nH ±20 % 8.14 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.12 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.93 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.99 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 4.81 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 12.26 A Idc
