Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- RS Stock No.:
- 248-8054
- Mfr. Part No.:
- IHLP1212ABEVR10M5A
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.52
(exc. GST)
$7.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,720 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.304 | $6.52 | - |
| 50 - 245 | $1.268 | $6.34 | $1.80 |
| 250 - 495 | $1.234 | $6.17 | $17.50 |
| 500 - 995 | $1.20 | $6.00 | $52.00 |
| 1000 + | $1.166 | $5.83 | $138.00 |
*price indicative
- RS Stock No.:
- 248-8054
- Mfr. Part No.:
- IHLP1212ABEVR10M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11.5A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 9.61mΩ | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 419MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11.5A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 9.61mΩ | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Standards/Approvals RoHS Compliant | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 419MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212AB-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
- RS Stock No. 2488054P
- Mfr. Part No. IHLP1212ABEVR10M5A
Each (Supplied on a Reel)
$1.304
- RS Stock No. 2488061
- Mfr. Part No. IHLP1212ABEVR15MA1
Each (On a Tape of 5)
$1.098
- RS Stock No. 2488061P
- Mfr. Part No. IHLP1212ABEVR15MA1
Each (Supplied on a Reel)
$1.098
- RS Stock No. 2488079P
- Mfr. Part No. IHLP1212ABEVR82M5A
Each (Supplied on a Reel)
$1.422
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 12.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 10.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 10.48 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.13 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 100 nH ±20 % 11.02 A Idc
- Vishay 2080 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 11.5 A Idc











