TDK, B82498F Unshielded Surface Mount Inductor with a Ceramic Core, 6.8 μH ±5 % 80 mA Idc Q:7

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.79

(exc. GST)

$7.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.679$6.79-
100 - 240$0.657$6.573%
250 - 990$0.636$6.366%
1000 +$0.616$6.169%

*price indicative

Packaging Options:
RS Stock No.:
246-9843
Mfr. Part No.:
B82498F1682J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

80mA

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

2.3mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

4.7Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

B82498F

Maximum Operating Temperature

125°C

Height

1.4mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

1.4mm

Core Material

Ceramic

Maximum Self Resonant Frequency

140MHz

Inductor Construction

Wirewound

Minimum Quality Factor

7

Moulded

Yes

COO (Country of Origin):
HU
The EPCOS SMD wire wound inductor has Cubic coil with ceramic or ferrite core and laser-cut winding with epoxy-coating.

High resonance frequency

Narrow inductance tolerance

Suitable for lead-free reflow soldering

Each (On a Reel of 3000)
$0.469
Each (Supplied on a Reel)
$0.679
Each (On a Tape of 10)
$0.336
Each (Supplied on a Reel)
$0.336

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy