TDK, B82422A*100, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 80 mA Idc Q:27

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.98

(exc. GST)

$3.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$0.596$2.98-
500 - 995$0.582$2.912%
1000 +$0.574$2.873%

*price indicative

Packaging Options:
RS Stock No.:
191-0188
Mfr. Part No.:
B82422A1683K100
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

80mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

7.7Ω

Inductance Tolerance

±10 %

Series

B82422A*100

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

9MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

27

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor

High resonance frequency

Suitable for reflow (IR and vapour phase) and wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy