TDK, B82498F Unshielded Surface Mount Inductor with a Ceramic Core, 6.8 μH ±5 % 80 mA Idc Q:7
- RS Stock No.:
- 246-9842
- Mfr. Part No.:
- B82498F1682J000
- Brand:
- TDK
This image is representative of the product range
Add 15000 more to save $705.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,407.00
(exc. GST)
$1,548.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.469 | $1,407.00 | - |
| 15000 + | $0.422 | $1,266.00 | $705.00 |
*price indicative
- RS Stock No.:
- 246-9842
- Mfr. Part No.:
- B82498F1682J000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 80mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 2.3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 4.7Ω | |
| Series | B82498F | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Depth | 1.4mm | |
| Maximum Self Resonant Frequency | 140MHz | |
| Minimum Quality Factor | 7 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 80mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 2.3mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 4.7Ω | ||
Series B82498F | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Depth 1.4mm | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Quality Factor 7 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
- RS Stock No. 2469843
- Mfr. Part No. B82498F1682J000
- RS Stock No. 2469843P
- Mfr. Part No. B82498F1682J000
- RS Stock No. 2469841
- Mfr. Part No. B82496C3560J000
- RS Stock No. 2469845P
- Mfr. Part No. B82498F3820J000
Related links
- TDK 6.8 μH ±5 % 80 mA Idc Q:7
- TDK 82 nH ±5 % 500 mA Idc Q:60
- TDK 0402 Shielded Multilayer Surface Mount Inductor 15 nH Multilayer ±5 % 300 mA Idc Q:7
- TDK 0402 Shielded Multilayer Surface Mount Inductor 4.7 nH Multilayer ±0.3 nH 400 mA Idc Q:7
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 80 mA Idc Q:27
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 80 mA Idc Q:20
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±2 % 80 mA Idc Q:30











