Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$410.00

(exc. GST)

$452.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.205$410.00
4000 - 6000$0.20$400.00
8000 +$0.197$394.00

*price indicative

RS Stock No.:
167-5898
Mfr. Part No.:
LQH32MN101J23L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

80mA

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

7Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

85°C

Series

LQH

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Minimum Quality Factor

40

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32MN Series Wire Wound Inductor


Subminiature Coil inductors with ferrite core for general use.

High quality and low DC resistance.

These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.

Each (In a Pack of 10)
$0.52
Each (Supplied on a Reel)
$0.52
Each (In a Bag of 10)
$0.517
Each (In a Pack of 10)
$0.327

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy