TDK, NLCV-EF, 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 80 mA Idc Q:20
- RS Stock No.:
- 916-4188
- Mfr. Part No.:
- NLCV32T-221K-EF
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$5.30
(exc. GST)
$5.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
- Final 25 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.212 | $5.30 |
| 500 - 975 | $0.206 | $5.15 |
| 1000 + | $0.203 | $5.08 |
*price indicative
- RS Stock No.:
- 916-4188
- Mfr. Part No.:
- NLCV32T-221K-EF
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 80mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8.4Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Series | NLCV-EF | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 80mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8.4Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Series NLCV-EF | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
TDK 1210 NLVC32 Series Wire Wound Inductors
Related links
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 80 mA Idc Q:20
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 120 mA Idc Q:15
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 100 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 620 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 830 mA Idc Q:10
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 530 mA Idc Q:15
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 475 mA Idc Q:20
