TDK, MLK1005, 0402 Shielded Multilayer Surface Mount Inductor 4.7 nH Multilayer ±0.3 nH 400 mA Idc Q:7
- RS Stock No.:
- 604-1394
- Mfr. Part No.:
- MLK1005S4N7ST
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$0.29
(exc. GST)
$0.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,940 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.029 | $0.29 |
*price indicative
- RS Stock No.:
- 604-1394
- Mfr. Part No.:
- MLK1005S4N7ST
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 4.7nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 280mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | MLK1005 | |
| Inductance Tolerance | ±0.3 nH | |
| Standards/Approvals | RoHS | |
| Depth | 500μm | |
| Height | 500μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6.9GHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 7 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 4.7nH | ||
Maximum DC Current 400mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 280mΩ | ||
Maximum Operating Temperature 125°C | ||
Series MLK1005 | ||
Inductance Tolerance ±0.3 nH | ||
Standards/Approvals RoHS | ||
Depth 500μm | ||
Height 500μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6.9GHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 7 | ||
- COO (Country of Origin):
- JP
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor 15 nH Multilayer ±5 % 300 mA Idc Q:7
- TDK 0402 Shielded Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 500 mA Idc Q:5
- Murata 0402 Shielded Multilayer Surface Mount Inductor 3 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 1.6 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 1.5 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 nH
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 4.7 nH ±0.3 nH 450 mA Idc Q:12
- Murata 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
