Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- RS Stock No.:
- 245-8598
- Distrelec Article No.:
- 302-54-238
- Mfr. Part No.:
- 7843321000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$4.95
(exc. GST)
$5.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 357 unit(s) shipping from 28 September 2026
Units | Per unit |
|---|---|
| 1 - 9 | $4.95 |
| 10 - 24 | $4.84 |
| 25 - 49 | $4.57 |
| 50 - 99 | $4.28 |
| 100 + | $3.84 |
*price indicative
- RS Stock No.:
- 245-8598
- Distrelec Article No.:
- 302-54-238
- Mfr. Part No.:
- 7843321000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 7.8A | |
| Package/Case | 1212 | |
| Length | 12.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 20.35mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-CHSA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 11.75mm | |
| Termination Style | Surface Mount | |
| Core Material | Magnetically Shielded rod core | |
| Depth | 11.75mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 7.8A | ||
Package/Case 1212 | ||
Length 12.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 20.35mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-CHSA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Height 11.75mm | ||
Termination Style Surface Mount | ||
Core Material Magnetically Shielded rod core | ||
Depth 11.75mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 12 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
