Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.02

(exc. GST)

$5.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 718 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.02
10 - 24$4.90
25 - 49$4.63
50 - 99$4.34
100 +$3.90

*price indicative

Packaging Options:
RS Stock No.:
245-8602
Distrelec Article No.:
302-54-240
Mfr. Part No.:
7843322000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

20μH

Maximum DC Current

5.4A

Package/Case

1212

Packaging

Tape & Reel

Length

12.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

43.1mΩ

Inductance Tolerance

±20 %

Series

WE-CHSA

Maximum Operating Temperature

150°C

Termination Style

Surface Mount

Core Material

Magnetically Shielded rod core

Depth

11.75mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Height

11.75mm

Maximum Self Resonant Frequency

19MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TH
The Wurth Elektroniks SMT high current inductor is a magnetically shielded rod core inductor which is used for filter choke for motor electronics, car infotainment and multimedia applications.

Magnetically shielded rod core inductor

Operating temperature of -55°C to +150°C

Current capability up to 28A

Ideal co-planarity due to embedded solder pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy