Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
- RS Stock No.:
- 248-8198
- Mfr. Part No.:
- 78433290240
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8198
- Mfr. Part No.:
- 78433290240
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.4μH | |
| Maximum DC Current | 13.8A | |
| Package/Case | 1212 | |
| Packaging | Tape & Reel | |
| Length | 12.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 6.4mΩ | |
| Pin Count | 2 | |
| Series | WE-CHSA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Depth | 11.75mm | |
| Height | 11.75mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 2.4μH | ||
Maximum DC Current 13.8A | ||
Package/Case 1212 | ||
Packaging Tape & Reel | ||
Length 12.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 6.4mΩ | ||
Pin Count 2 | ||
Series WE-CHSA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Depth 11.75mm | ||
Height 11.75mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.
Magnetically shielded rod core inductor
Operating temperature is -55 °C up to +150 °C
Saturation current up to 48.5 A
Iron alloy core leads to soft saturation
Excellent coplanarity due to the plastic base
Related links
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.1 μH ±20 % 9.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH ±20 % 7.1 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 7.5 μH ±20 % 7.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH ±20 % 5.4 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2 μH ±20 % 16.2 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 8.8 A Idc
