Wurth Elektronik, WE-CHSA, 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %

This image is representative of the product range

Subtotal (1 reel of 200 units)*

$812.40

(exc. GST)

$893.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +$4.062$812.40

*price indicative

RS Stock No.:
245-8610
Mfr. Part No.:
7843332000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

20μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.3A

Package/Case

1011

Packaging

Tape & Reel

Length

10.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

60.9mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-CHSA

Standards/Approvals

REACH, RoHS, JEDEC JS709B

Core Material

Magnetically Shielded rod core

Depth

11mm

Height

11mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TH
The Wurth Elektroniks SMT high current inductor is a magnetically shielded rod core inductor which is used for filter choke for motor electronics, car infotainment and multimedia applications.

Magnetically shielded rod core inductor

Operating temperature of -55°C to +150°C

Current capability up to 28A

Ideal co-planarity due to embedded solder pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy