TDK, B82559_A016 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 μH ±10 % 9.2 A Idc
- RS Stock No.:
- 185-7948
- Mfr. Part No.:
- B82559B0303A016
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-7948
- Mfr. Part No.:
- B82559B0303A016
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 30μH | |
| Maximum DC Current | 9.2A | |
| Package/Case | Surface Mount | |
| Length | 17.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16.5mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | B82559_A016 | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 18.7mm | |
| Height | 10.95mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 30μH | ||
Maximum DC Current 9.2A | ||
Package/Case Surface Mount | ||
Length 17.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16.5mΩ | ||
Inductance Tolerance ±10 % | ||
Series B82559_A016 | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 18.7mm | ||
Height 10.95mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
High rated current
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
- RS Stock No. 1858208
- Mfr. Part No. B82559B0303A016
1 Tape of 1
$6.50
- RS Stock No. 1858208P
- Mfr. Part No. B82559A0303A016
Each (Supplied on a Reel)
$6.50
- RS Stock No. 1858184P
- Mfr. Part No. B82559A4222A016
Each (Supplied on a Reel)
$3.64
- RS Stock No. 1858184
- Mfr. Part No. B82559B4222A016
1 Tape of 1
$3.64
Related links
- TDK 30 μH ±10 % 9.2 A Idc
- TDK 1 μH ±10 % 34 A Idc
- TDK 6.8 μH ±10 % 15.5 A Idc
- TDK 2.2 μH ±10 % 34 A Idc
- Panasonic 3.3 μH ±20 % 9.2 A Idc
- Wurth Elektronik 3.3 μH 30 % 9.2 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded 20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc








