TDK, B82559_A016 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 34 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-8200
Mfr. Part No.:
B82559B2102A016
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

34A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

17.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.15mΩ

Minimum Operating Temperature

-40°C

Pin Count

3

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

B82559_A016

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Height

7.55mm

Depth

18.7mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
High rated current

Extremely low DC resistance

Very low profile and extremely small footprint

Suitable for pick-and-place processes

Applications

Energy storage chokes for

DC-DC converters

VRM modules

POL converters

Solar converters

1 Tape of 1
$6.50
Each (Supplied on a Reel)
$3.64
Each (Supplied on a Reel)
$6.50
1 Tape of 1
$3.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy