TE Connectivity Female Crimp Circular Connector Contact

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-1762
Mfr. Part No.:
929975-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

For Use With

2.5 mm Pin Diameter Connector System

Contact Type

Signal

Length

21.2mm

Contact Plating

Silver, Tin, Gold

Contact Material

Copper Nickel Silicon

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Standards/Approvals

IP68, 108-18621, 108-18696, 108-2184, 108-78140, 108-94020, DIN 40050-9, DIN 72585, EIA-364-28, IEC 512-8, IP67, IP6k9k, IPX7, IPX9K, ISO 15170, ISO 16750-2, JIS D0203, SAE J2030 6.3, TE product document 108-1329, TE Spec 109-26-1, TE Spec 109-28-4, TE Spec 109-74-5, UL 94 V0, USCAR 21

Contacts


Single piece, formed construction

Tin plated

Wire Seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

  • RS Stock No. 7525597
  • Mfr. Part No. 031-8646-011
Each
$45.49
  • RS Stock No. 7525593
  • Mfr. Part No. 031-8646-010
Each
$43.06
  • RS Stock No. 4374721
  • Mfr. Part No. 031-8717-121
Each (In a Pack of 10)
$1.146
  • RS Stock No. 7525512
  • Mfr. Part No. 031-8521-010
Each
$59.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy