Bourns, SRN6028, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 920 mA
- RS Stock No.:
- 180-8867
- Mfr. Part No.:
- SRN6028-470M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8867
- Mfr. Part No.:
- SRN6028-470M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 920mA | |
| Package/Case | 6028 | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 360mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6028 | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 11 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 920mA | ||
Package/Case 6028 | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 360mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN6028 | ||
Depth 6mm | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 11 | ||
Semi-shielded construction
Inductance range: 0.90 to 100 μH
Rated current up to 4.6 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cellphones
Televisions, LCD displays
Related links
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 920 mA
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.4 A Idc Q:18
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.7 A Idc Q:12
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Bourns 6028 Surface Mount Inductor with a Ferrite Core, 6.2 μH Semi Shielded 2.2 A Idc Q:10
- Bourns 47 μH Semi Shielded ±20 % 2 A Idc Q:12
