RS Better World

FAG 3207-BD-XL-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width

Subtotal (1 unit)*

$145.00

(exc. GST)

$159.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0765
Mfr. Part No.:
3207-BD-XL-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

27mm

Ball Material

Steel

Cage Material

Polyamide

Race Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

30kN

Contact Angle

30°

Dynamic Load Rating

41kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

10100rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
SK
The FAG angular contact ball bearing has 35 mm bore diameter and 27 mm width with 30 degree contact angle.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy