Bourns, SRP1265A, 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 6.5 A Idc Q:20
- RS Stock No.:
- 819-3513
- Distrelec Article No.:
- 304-45-244
- Mfr. Part No.:
- SRP1265A-470M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$10.73
(exc. GST)
$11.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 275 unit(s) ready to ship from another location
- Plus 2,180 unit(s) shipping from 25 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $2.146 | $10.73 |
| 125 - 245 | $2.128 | $10.64 |
| 250 + | $2.076 | $10.38 |
*price indicative
- RS Stock No.:
- 819-3513
- Distrelec Article No.:
- 304-45-244
- Mfr. Part No.:
- SRP1265A-470M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 1265 | |
| Packaging | Reel | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 90mΩ | |
| Series | SRP1265A | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Height | 6.2mm | |
| Termination Style | Solder | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 4MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 6.5A | ||
Package/Case 1265 | ||
Packaging Reel | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 90mΩ | ||
Series SRP1265A | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Height 6.2mm | ||
Termination Style Solder | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 4MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRP1265A Series Magnetically Shielded Power Inductors
- RS Stock No. 2231828
- Mfr. Part No. SRP1265A-1R0M
- RS Stock No. 2383679P
- Mfr. Part No. ETQP6M2R5YLC
- RS Stock No. 1095019
- Mfr. Part No. ACM90V-701-2PL-TL00
- RS Stock No. 0337796
- Mfr. Part No. MPL-SE6040-150
Related links
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 6.5 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 10.5 A Idc Q:20












