Bourns, SRN6028, 6028 Surface Mount Inductor with a Ferrite Core, 6.2 μH Semi Shielded 2.2 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$50.59

(exc. GST)

$55.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$5.059$50.59-
250 - 490$4.931$49.312%
500 +$4.843$48.434%

*price indicative

RS Stock No.:
813-5738
Mfr. Part No.:
SRN6028-6R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.2A

Package/Case

6028

Length

6mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

63mΩ

Maximum Operating Temperature

125°C

Series

SRN6028

Depth

6mm

Height

2.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

10

SRN6028 Series Semi-Magnetically Shielded Power Inductors


Bourns SRN6028 Series comes in various sizes and have a semi-shielded construction.

Features and Benefits:

Inductance range: 0.90 μH to 100 μH

Rated current up to 4.6 A

RoHS compliant and halogen free

Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy