Bourns, SRN6045TA, 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- RS Stock No.:
- 223-1804
- Mfr. Part No.:
- SRN6045TA-680M
- Brand:
- Bourns
This image is representative of the product range
Add 5000 more to save $160.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$327.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.327 | $327.00 | - |
| 5000 + | $0.295 | $295.00 | $160.00 |
*price indicative
- RS Stock No.:
- 223-1804
- Mfr. Part No.:
- SRN6045TA-680M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 920mA | |
| Package/Case | 6045T | |
| Length | 6mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 305mΩ | |
| Series | SRN6045TA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Core Material | Ferrite | |
| Depth | 4.2mm | |
| Height | 4.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 920mA | ||
Package/Case 6045T | ||
Length 6mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 305mΩ | ||
Series SRN6045TA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Core Material Ferrite | ||
Depth 4.2mm | ||
Height 4.2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2231805P
- Mfr. Part No. SRN6045TA-680M
- RS Stock No. 2231805
- Mfr. Part No. SRN6045TA-680M
- RS Stock No. 2231800
- Mfr. Part No. SRN6045TA-220M
- RS Stock No. 2231803P
- Mfr. Part No. SRN6045TA-470M
Related links
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 1.2 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.9 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 980 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 120 μH Semi Shielded ±20 % 850 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 470 μH Semi Shielded ±10 % 400 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 4.5 A Idc Q:15











