Bourns, SRN6028, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 920 mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

$72.00

(exc. GST)

$79.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
100 - 200$0.72$72.00
300 - 400$0.702$70.20
500 +$0.691$69.10

*price indicative

RS Stock No.:
180-8959
Mfr. Part No.:
SRN6028-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

920mA

Package/Case

6028

Packaging

Tape & Reel

Length

6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

360mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRN6028

Inductance Tolerance

±20 %

Termination Style

Solder

Standards/Approvals

RoHS

Height

2.8mm

Depth

6mm

Core Material

Ferrite

Maximum Self Resonant Frequency

9MHz

Minimum Quality Factor

11

Inductor Construction

Semi Shielded

Semi-shielded construction

Inductance range: 0.90 to 100 μH

Rated current up to 4.6 A

Halogen free

Applications

DC/DC converters

Notebook computers

Digital video cameras

HDDs

Cellphones

Televisions, LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy