Bourns, SRF2012A, 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- RS Stock No.:
- 172-8320
- Mfr. Part No.:
- SRF2012-900YA
- Brand:
- Bourns
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$404.00
(exc. GST)
$444.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.202 | $404.00 | - |
| 4000 - 6000 | $0.197 | $394.00 | 2% |
| 8000 + | $0.194 | $388.00 | 3% |
*price indicative
- RS Stock No.:
- 172-8320
- Mfr. Part No.:
- SRF2012-900YA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 400mA | |
| Package/Case | 2012 | |
| Packaging | 2000 pieces | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Series | SRF2012A | |
| Termination Style | Silver/Nickel/Tin | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Diameter | 1.1mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 400mA | ||
Package/Case 2012 | ||
Packaging 2000 pieces | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Series SRF2012A | ||
Termination Style Silver/Nickel/Tin | ||
Core Material Ferrite | ||
Standards/Approvals RoHS 2002/95/EC | ||
Diameter 1.1mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Bourns SRF2012A Series SMD Common Mode Wire Wound Chokes
Bourns SMD Common Mode Chokes
Note
Related links
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, Ferrite Core ±25 % 400 mA
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 400 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 350 mA Idc
- Bourns Common Mode Chip Inductor ±25 % 300 mA Idc
