Bourns, SRF2012A, 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- RS Stock No.:
- 233-0788
- Distrelec Article No.:
- 304-31-301
- Mfr. Part No.:
- SRF2012A-361YA
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.77
(exc. GST)
$4.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.377 | $3.77 | - |
| 100 - 190 | $0.367 | $3.67 | $1.00 |
| 200 - 490 | $0.356 | $3.56 | $4.20 |
| 500 - 990 | $0.346 | $3.46 | $15.50 |
| 1000 + | $0.336 | $3.36 | $41.00 |
*price indicative
- RS Stock No.:
- 233-0788
- Distrelec Article No.:
- 304-31-301
- Mfr. Part No.:
- SRF2012A-361YA
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 2012 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF2012A | |
| Inductance Tolerance | 25 % | |
| Core Material | Ferrite | |
| Standards/Approvals | Halogen Free, RoHS | |
| Termination Style | Silver/Nickel/Tin | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 2012 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series SRF2012A | ||
Inductance Tolerance 25 % | ||
Core Material Ferrite | ||
Standards/Approvals Halogen Free, RoHS | ||
Termination Style Silver/Nickel/Tin | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
The Bourns SRF2012A series common mode chip inductor has rated voltage 100 V dc. It has operating and storage temperature of -55 °C to +125 °C.
High impedance value
Current rating up to 400 mA
Related links
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, Ferrite Core ±25 % 400 mA
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 400 mA Idc
- Bourns Common Mode Chip Inductor ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 400 mA Idc
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 350 mA Idc
