Bourns, SRF2012A, 2012 Surface Mount Inductor with a Ferrite Core, 350 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$436.00

(exc. GST)

$480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.218$436.00-
10000 +$0.196$392.0010%

*price indicative

RS Stock No.:
172-8321
Mfr. Part No.:
SRF2012-181YA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Maximum DC Current

350mA

Package/Case

2012

Length

2mm

Maximum DC Resistance

350mΩ

Minimum Operating Temperature

-40°C

Series

SRF2012A

Maximum Operating Temperature

125°C

Height

1.2mm

Depth

1.2mm

Core Material

Ferrite

Inductor Construction

Wirewound

COO (Country of Origin):
TW

Bourns SRF2012A Series SMD Common Mode Wire Wound Chokes


Bourns SRF2012A Series Common Mode Chip Inductors with a high impedance value and a current rating of up to 400 mA. Applications include: Noise suppression; Personal computers; Display panels

Halogen free

Bourns SMD Common Mode Chokes


Note

Please see the Bourns SRF2012A Series datasheet for their definition of Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy