Bourns, SRF2012A, 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$2.15

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 495$0.43$2.15
500 - 995$0.42$2.10
1000 +$0.414$2.07

*price indicative

Packaging Options:
RS Stock No.:
738-5957
Distrelec Article No.:
304-35-376
Mfr. Part No.:
SRF2012-900YA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Common Mode Choke

Maximum DC Current

400mA

Package/Case

2012

Length

2mm

Packaging

2000 pieces

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

300mΩ

Pin Count

4

Minimum Operating Temperature

-40°C

Series

SRF2012A

Maximum Operating Temperature

125°C

Inductance Tolerance

±25 %

Diameter

1.1mm

Termination Style

Silver/Nickel/Tin

Height

1.2mm

Depth

1.2mm

Standards/Approvals

RoHS 2002/95/EC

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TW

Bourns SRF2012A Series SMD Common Mode Wire Wound Chokes


Bourns SRF2012A Series Common Mode Chip Inductors with a high impedance value and a current rating of up to 400 mA. Applications include: Noise suppression; Personal computers; Display panels

Halogen free

Bourns SMD Common Mode Chokes


Note

Please see the Bourns SRF2012A Series datasheet for their definition of Halogen free

Each (On a Reel of 2000)
$0.202
Each (Supplied on a Reel)
$0.43
Each (On a Tape of 10)
$0.377
Each (Supplied on a Reel)
$0.377

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy