Wurth Elektronik, WE-FAMI, 1215 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 6.9 A Idc
- RS Stock No.:
- 135-4949
- Mfr. Part No.:
- 744750460220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save $1.56
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $3.274 | $16.37 | - |
| 20 - 35 | $3.196 | $15.98 | $1.56 |
| 40 + | $3.142 | $15.71 | $5.28 |
*price indicative
- RS Stock No.:
- 135-4949
- Mfr. Part No.:
- 744750460220
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.9A | |
| Package/Case | 1215 | |
| Packaging | Tape & Reel | |
| Length | 21.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-FAMI | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Height | 15.8mm | |
| Depth | 5.5mm | |
| Diameter | 12.8mm | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.9A | ||
Package/Case 1215 | ||
Packaging Tape & Reel | ||
Length 21.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-FAMI | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
Height 15.8mm | ||
Depth 5.5mm | ||
Diameter 12.8mm | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-FAMI THT Series High-Current Inductors
Features
Applications
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 1354630
- Mfr. Part No. 744750460220
- RS Stock No. 1241887
- Mfr. Part No. 7445610
- RS Stock No. 4324344
- Mfr. Part No. 744772033
- RS Stock No. 7361885
- Mfr. Part No. 7447462100
Related links
- Wurth Elektronik 1215 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 6.9 A Idc
- Panasonic 6.8 μH ±20 % 6.9 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 6.9 A Idc
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 15 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 10 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 3 μH ±20 %











