Wurth Elektronik, WE-TI Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 5 A Idc
- RS Stock No.:
- 432-4344
- Distrelec Article No.:
- 304-34-232
- Mfr. Part No.:
- 744772033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 40 more to save $1.36
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 530 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 30 | $1.412 | $14.12 | - |
| 40 - 60 | $1.378 | $13.78 | $1.36 |
| 70 + | $1.355 | $13.55 | $3.99 |
*price indicative
- RS Stock No.:
- 432-4344
- Distrelec Article No.:
- 304-34-232
- Mfr. Part No.:
- 744772033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 5A | |
| Packaging | Tray | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 13mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TI | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Diameter | 8.3mm | |
| Maximum Self Resonant Frequency | 46.7MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 5A | ||
Packaging Tray | ||
Length 9.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 13mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TI | ||
Termination Style Radial | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ferrite | ||
Height 10mm | ||
Diameter 8.3mm | ||
Maximum Self Resonant Frequency 46.7MHz | ||
Inductor Construction Wirewound | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Applications
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 3.3 μH ±20 % 5 A Idc
- Wurth Elektronik 6.8 μH ±20 % 3.8 A Idc
- Wurth Elektronik 1 mH ±10 % 300 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
