Wurth Elektronik, WE-XHMA, 6060 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 6.9 A Idc
- RS Stock No.:
- 248-8257
- Mfr. Part No.:
- 78439346056
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8257
- Mfr. Part No.:
- 78439346056
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.9A | |
| Package/Case | 6060 | |
| Packaging | Tape & Reel | |
| Length | 11.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMA | |
| Core Material | Composite Core | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Termination Style | Surface Mount | |
| Depth | 9.1mm | |
| Height | 5.8mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.9A | ||
Package/Case 6060 | ||
Packaging Tape & Reel | ||
Length 11.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMA | ||
Core Material Composite Core | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Termination Style Surface Mount | ||
Depth 9.1mm | ||
Height 5.8mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 6060.
Flat wire coil for low copper losses
Composite core material allows high saturation currents
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low leakage flux noise
Related links
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 6.9 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 4.2 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 7.4 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 6.5 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 5.3 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 11.5 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 1 μH ±20 % 12 A Idc
