Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.3 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.65

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.93$14.65
50 +$2.79$13.95

*price indicative

Packaging Options:
RS Stock No.:
124-1887
Distrelec Article No.:
304-30-966
Mfr. Part No.:
7445610
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.3A

Packaging

Tape & Reel

Length

12.7mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

45mΩ

Maximum Operating Temperature

125°C

Series

WE-PD4

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Core Material

Ferrite

Height

5mm

Depth

10mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Maximum Self Resonant Frequency

23MHz

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD4 Series Wire Wound Chokes


Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy