TDK, SPM-LR, 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 4.7 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$440.50

(exc. GST)

$484.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.881$440.50-
1000 - 1500$0.859$429.502%
2000 +$0.846$423.003%

*price indicative

RS Stock No.:
124-7014
Mfr. Part No.:
SPM4020T-1R5M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.7A

Package/Case

4020

Length

4.4mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

39.9mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SPM-LR

Core Material

Metal

Standards/Approvals

RoHS

Height

2mm

Termination Style

Surface Mount

Depth

4.1mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SPM4020 Series Magnetically Shielded Wire Wound Inductors


TDK SPM4020 series wire wound surface mount inductors are a low profile product that is magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.

Applications


Compact power supply modules

Tablet terminals

Note PCs

HDDs

Servers

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy