TDK, SPM-LR, 3015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 3.3 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.86

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$1.186$11.86
500 - 990$1.156$11.56
1000 +$1.136$11.36

*price indicative

RS Stock No.:
123-3131
Mfr. Part No.:
SPM3015T-1R5M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

3.3A

Package/Case

3015

Length

3.2mm

Packaging

Taping

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

62.4mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SPM-LR

Standards/Approvals

RoHS

Core Material

Metal

Height

1.5mm

Termination Style

Surface Mount

Depth

3mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMP3015 Series Magnetically Shielded Wire Wound Inductors


TDK SPM3015 series wire wound surface mount inductors are a low profile product that are magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.

Applications


Compact power supply modules

Tablet terminals

Note PCs

HDDs

Servers

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy