TDK, SPM-LR, 5015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 5.2 A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-7030
Mfr. Part No.:
SPM5015T-1R5M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5.2A

Package/Case

5015

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

36.9mΩ

Series

SPM-LR

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Metal

Standards/Approvals

RoHS

Height

1.5mm

Depth

5.1mm

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SPM5015 Series Magnetically Shielded Wire Wound Inductors


TDK SPM5015 series wire wound surface mount inductors are a low profile product that is magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.

Applications


Compact power supply modules

Tablet terminals

Note PCs

HDDs

Servers

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy