TDK, SPM-LR, 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.8 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.54

(exc. GST)

$13.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.254$12.54
250 - 490$1.223$12.23
500 +$1.204$12.04

*price indicative

RS Stock No.:
123-3166
Mfr. Part No.:
SPM5012T-1R5M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.8A

Package/Case

5012

Length

5.4mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

46.2mΩ

Maximum Operating Temperature

125°C

Series

SPM-LR

Inductance Tolerance

±20 %

Height

1.2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

5.1mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SPM5012 Series Magnetically Shielded Wire Wound Inductors


SPM5012 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material

SPM5012 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils

They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages

Possible to achieve large current, low Rdc, and compactness

Low inductance variance in high-temperature environments with good DC superimposition characteristics

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy