TDK, SPM-LR, 4015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 4.7 A Idc
- RS Stock No.:
- 124-7005
- Mfr. Part No.:
- SPM4015T-1R0M-LR
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$843.00
(exc. GST)
$927.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.843 | $843.00 | - |
| 2000 - 3000 | $0.822 | $822.00 | 2% |
| 4000 + | $0.809 | $809.00 | 4% |
*price indicative
- RS Stock No.:
- 124-7005
- Mfr. Part No.:
- SPM4015T-1R0M-LR
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 4.7A | |
| Package/Case | 4015 | |
| Length | 4.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 33.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SPM-LR | |
| Depth | 4.1mm | |
| Core Material | Metal | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 1.5mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 4.7A | ||
Package/Case 4015 | ||
Length 4.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 33.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SPM-LR | ||
Depth 4.1mm | ||
Core Material Metal | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 1.5mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SPM4015 Series Magnetically Sheilded Wire Wound Inductor
Applications
TDK SPM4015 series wire wound surface mount inductors are a low profile product that are magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.
Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 4015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 4.7 A Idc
- TDK 4015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 2.5 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 4.7 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 3.7 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.8 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 2.9 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.1 A Idc
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 3.3 A Idc
